ITT CCM04-4248LFTR102 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Current Rating | 1mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM04-4248LFTR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.