ITT CCM05-5501LFT technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CCM05 MK I |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM05-5501LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.