ITT CCM05-5501LFTR901 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Cut Tape |
| Series | CCM05 MK I |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM05-5501LFTR901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.