ITT CCM05-5761R601 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 3.65mm |
| Lead Free | Contains Lead |
| Length | 23.3mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM05 MK II |
| Width | 27.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM05-5761R601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.