ITT CCM05-5777LFTT50 technical specifications.
| Contact Plating | Gold |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Series | CCM05 MK II |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM05-5777LFTT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.