ITT CD08CM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 12000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 12000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD08CM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.