The CD16CK1CK switch from ITT is a 16-position single-pole single-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 20V AC and 20V DC. The switch is designed for through-hole mounting and is packaged in a rail or tube format. It does not have radiation hardening and has PC pins for termination.
ITT CD16CK1CK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CD16CK1CK to view detailed technical specifications.
No datasheet is available for this part.