ITT CGF2E16D03PN technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CGF |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT CGF2E16D03PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.