The ITT CGK6T8B98PN is a 3-contact cable mount circular connector with a straight body orientation and a maximum operating temperature range of -65°C to 175°C. It features a maximum current rating of 20A and is suitable for use in a variety of applications. The connector is designed for cable mounting and has a circular contact type with a pin contact gender.
ITT CGK6T8B98PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CGK6T8B98PN to view detailed technical specifications.
No datasheet is available for this part.