ITT CHTDLT20-26 technical specifications.
| Reach SVHC Compliant | No |
| Series | DL |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT CHTDLT20-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.