ITT CIR01AF-10SL-4S technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR01AF-10SL-4S to view detailed technical specifications.
No datasheet is available for this part.