This circular connector features 60 contacts with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. It has a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a single port.
ITT CIR01AF40A-60PW-F80-T89 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT CIR01AF40A-60PW-F80-T89 to view detailed technical specifications.
No datasheet is available for this part.