ITT CIR01F-16S-1S-F80-T12 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT CIR01F-16S-1S-F80-T12 to view detailed technical specifications.
No datasheet is available for this part.