ITT CIR01F-32-22PW-F80-V0 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT CIR01F-32-22PW-F80-V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.