ITT CIR020FP-14S-2P-F80-T96 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR020FP-14S-2P-F80-T96 to view detailed technical specifications.
No datasheet is available for this part.