ITT CIR020R-32A-48P-F80-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR020R-32A-48P-F80-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.