ITT CIR020R-36-3P-F80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR020R-36-3P-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.