ITT CIR02R18-10P technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
Download the complete datasheet for ITT CIR02R18-10P to view detailed technical specifications.
No datasheet is available for this part.