ITT CIR02RFS40A-14SF80T39VO technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 80/23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT CIR02RFS40A-14SF80T39VO to view detailed technical specifications.
No datasheet is available for this part.