ITT CIR030-18-1P-T100 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030-18-1P-T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.