ITT CIR030-20A-48S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR030-20A-48S-F80-T108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.