This 5-position circular connector features a current rating of 80A and is designed for operation between -55°C and 125°C. The connector's contact plating is silver, and it is packaged in bulk. The termination type is solder, and it is part of the MIL-DTL-5015 and CIR series.
ITT CIR030-24-12P technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030-24-12P to view detailed technical specifications.
No datasheet is available for this part.