ITT CIR030-40A-60P-F80-VO technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIR030-40A-60P-F80-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.