ITT CIR030FP-40A-60PW-F80 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR030FP-40A-60PW-F80 to view detailed technical specifications.
No datasheet is available for this part.