ITT CIR030LFFP-32A-13S-F80-VO technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030LFFP-32A-13S-F80-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.