This 60-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum voltage rating of 700VDC and a maximum current rating of 22A.
ITT CIR06A-40A-60PW-F80-T12 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR06A-40A-60PW-F80-T12 to view detailed technical specifications.
No datasheet is available for this part.