This 11-position circular connector features a gold-plated mating contact finish, a crimp termination, and a cadmium shell finish. The connector is made of aluminum with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is suitable for high-voltage applications up to 700V DC and 500V AC.
ITT CIR06AF-20-33P-F80-T112-13 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR06AF-20-33P-F80-T112-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.