This 37-position circular crimp connector features a black anodized aluminium shell and a circular contact shape. It is designed for use in free-hanging applications and is available in bulk packaging. The connector operates over a temperature range of -55°C to 125°C and is constructed from aluminium with an anodized finish.
ITT CIR06AF-28-21S-F80-VO-T89 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR06AF-28-21S-F80-VO-T89 to view detailed technical specifications.
No datasheet is available for this part.