This 2-contact circular cable mount connector features a straight body orientation and crimp termination method. It has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. The connector is designed for cable mount applications and has a circular contact type.
ITT CIR06CF14S-9P-F80-T108 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CIR06CF14S-9P-F80-T108 to view detailed technical specifications.
No datasheet is available for this part.