This circular connector features a crimp termination method and a straight body orientation. It has two terminals and one port, with a maximum voltage rating of 1250VDC or 900VAC and a maximum current rating of 245A. The connector is designed for cable mount applications.
ITT CIR06CFZ-32-5S-F80-T108 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 245A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR06CFZ-32-5S-F80-T108 to view detailed technical specifications.
No datasheet is available for this part.