ITT CIR06F-24-7S-F80-VO technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR06F-24-7S-F80-VO to view detailed technical specifications.
No datasheet is available for this part.