ITT CIR06G2-22-23P-F80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIR06G2-22-23P-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.