The CIR06R36-3P is a 6-contact circular connector with a maximum voltage rating of 1250VDC and 900VAC. It features a termination method of solder and a body orientation of straight. The connector is designed for cable mount applications and has a maximum current rating of 350mA. It is suitable for use in a variety of electrical systems.
ITT CIR06R36-3P technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 350/41A |
Download the complete datasheet for ITT CIR06R36-3P to view detailed technical specifications.
No datasheet is available for this part.