ITT CIR08AF-40A-60SW-F80-VO technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR08AF-40A-60SW-F80-VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.