The CIR08CF-16S-1SW is a 7-contact right-angle cable mount circular connector with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. It features a termination method of solder and a body orientation of right angle. The connector is designed for use in applications where a secure and reliable connection is required. It is suitable for use in a variety of environments, including those with high voltage and current requirements. The CIR08CF-16S-1SW is manufactured by ITT and meets the specifications of the provided data.
ITT CIR08CF-16S-1SW technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR08CF-16S-1SW to view detailed technical specifications.
No datasheet is available for this part.