ITT CIR08F28-21SXF80 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR08F28-21SXF80 to view detailed technical specifications.
No datasheet is available for this part.