This 7-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector is rated for a maximum current of 46A.
ITT CIRG06AF2410SF80 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 46A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIRG06AF2410SF80 to view detailed technical specifications.
No datasheet is available for this part.