ITT CIRG06R-36-5S-F80-T53 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIRG06R-36-5S-F80-T53 to view detailed technical specifications.
No datasheet is available for this part.