ITT CS41001E technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 90°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Operating Force | 500gf |
| Package Quantity | 32 |
| Series | CS-41001E |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CS41001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.