This 2-pin wall mount circular connector features a maximum voltage rating of 1750VDC and 1250VAC, with a maximum current rating of 41A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for wall mount applications and has a straight body orientation.
ITT CT0-22-8PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CT0-22-8PS to view detailed technical specifications.
No datasheet is available for this part.