The CT0E28-21SS-F187 is a 37-contact SKT circular connector with a maximum operating voltage of 700VDC and a maximum current rating of 22A. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in high-voltage applications.
ITT CT0E28-21SS-F187 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CT0E28-21SS-F187 to view detailed technical specifications.
No datasheet is available for this part.