ITT CT16-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Reach SVHC Compliant | No |
| Series | CT |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CT16-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.