This 7-pin circular connector features a SKT contact gender and PL contact gender, with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 22A. The connector is designed for cable mount applications and has a straight body orientation.
ITT CT6FC14S-A7SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CT6FC14S-A7SS to view detailed technical specifications.
No datasheet is available for this part.