ITT CT6FC28-16PS technical specifications.
| Contact Plating | Silver |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CT6FC28-16PS to view detailed technical specifications.
No datasheet is available for this part.