The CT6UGS18-1SS is a 10-contact circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a termination method of solder cup. The connector is designed for cable mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
ITT CT6UGS18-1SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CT6UGS18-1SS to view detailed technical specifications.
No datasheet is available for this part.