This circular connector features a SKT gender, crimp termination method, and a straight body orientation. It has 4 contacts and 4 terminals, with a maximum operating temperature range of -55 to 125°C. The connector is designed for jam nut mounting and has a maximum voltage rating of 250VDC or 200VAC, with a maximum current rating of 22A.
ITT CT7-14S-2SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CT7-14S-2SC to view detailed technical specifications.
No datasheet is available for this part.