The ITT CT7-14S-5SC is a 5-contact circular connector with SKT contact gender and crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC, with a maximum current rating of 22A.
ITT CT7-14S-5SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CT7-14S-5SC to view detailed technical specifications.
No datasheet is available for this part.