ITT CTA3-IP-53 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT CTA3-IP-53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.