This cable mount contact features a copper alloy construction with gold plating, a right angle orientation, and a length of 17.46mm. It is designed for use with cable termination and is part of the Combo D series. The contact is unshielded and has a solder termination. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin, Right Angle |
| Length | 17.46mm |
| Mount | Cable |
| Orientation | Right Angle |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |