Contact PIN 8 Size Solder RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin, Right Angle |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Not CompliantNo |